Low

LC2D25BD - 

Contactor, 25 A, DIN Rail, Panel, 600 VAC, 3PST-NO, 3 Pole, 20 hp

LC2D25BD - Contactor, 25 A, DIN Rail, Panel, 600 VAC, 3PST-NO, 3 Pole, 20 hp

The actual product may differ from image shown

Manufacturer Part No:
LC2D25BD
Newark Part No.:
79C9905
Product Range
TeSys D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25A
:
DIN Rail, Panel
:
600VAC
:
3PST-NO
:
3 Pole
:
20hp
:
40A
:
-
:
24V
:
3hp
:
40A
:
25A
:
TeSys D Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LC2D25BD is a 3-pole Reversing Contactor with safety cover suitable for resistive load motor control applications. It offers 3000m Operating altitude without derating in temperature. It also offers built-in bidirectional peak limiting diode suppressor coil technology.
  • Mechanical interlocking
  • >10MΩ Insulation resistance for signalling circuit
  • 30M Cycles mechanical durability
  • 3600 Cycles/hour operating rate
  • -5 to 60°C Operating temperature range

Applications

Industrial, Motor Drive & Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$539.87 $ 539.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $539.87
5 + $512.87
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.