New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHNEIDER ELECTRIC - LA5FF431 - CONTACTOR CONTACT, 660VAC, 115A

SCHNEIDER ELECTRICLA5FF431
Image is for illustrative purposes only.
Please refer to product description
SCHNEIDER ELECTRIC
Manufacturer:
SCHNEIDER ELECTRIC
Newark Part Number:
15B9714
Manufacturer Part No:
LA5FF431

Technical Data Sheet (88.32KB) EN
Technical Data Sheet (88.32KB) EN

Product Information
  • CONTACTOR CONTACT, 660VAC, 115A
  • Accessory Type: Contact
  • For Use With: Schneider LC1F115, F150 Contactors
  • RoHS Compliant: Yes

Availability

3 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $193.93   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $217.20 $193.93
Legislation and Environmental
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHNEIDER ELECTRIC) OR (Contactors - Accessories) OR (LA5FF431)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----