Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA4DWB
Newark Part No.15B9700
Product RangeTeSys D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.730 |
| 5+ | $84.560 |
| 10+ | $77.510 |
| 25+ | $72.670 |
| 50+ | $68.170 |
Price for:Each
Minimum: 1
Multiple: 1
$90.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA4DWB
Newark Part No.15B9700
Product RangeTeSys D Series
Technical Datasheet
Accessory TypeInterface Module
For Use WithSchneider LC1 Series Contactors
Product RangeTeSys D Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LA4DWB is a 3-pole solid state Interface Amplifier Module for use with TeSys IEC contactors. It has LED indicator and built-in by diode protection.
- 24VDC Rated supply voltage
- 5 to 30VDC Control voltage
- IP2x conforming to VDE 0106 Protection rating
Applications
Automation & Process Control
Technical Specifications
Accessory Type
Interface Module
Product Range
TeSys D Series
For Use With
Schneider LC1 Series Contactors
SVHC
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability