Low

GV2ME22 - 

Circuit Breaker, Motor Protection, Thermal Magnetic, Three Phase, 20 hp, 25 A, 120 to 600VAC

GV2ME22 - Circuit Breaker, Motor Protection, Thermal Magnetic, Three Phase, 20 hp, 25 A, 120 to 600VAC

The actual product may differ from image shown

Manufacturer Part No:
GV2ME22
Newark Part No.:
18M2082
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
120VAC
:
600VAC
:
Three
:
20hp
:
25A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GV2ME22 is a 3-pole 327A Manual Motor Starter with pushbutton control. The thermal magnetic circuit breaker can be used alone for local manual control of a motor up to 220A. It offers a thermal-magnetic trip unit technology and screw clamp terminals.
  • Push-button control type
  • 327A Magnetic tripping current
  • 6kV Rated impulse withstand voltage
  • 2.5W Power dissipation per pole
  • 100000 cycles Mechanical durability
  • 25 cycles/hour Operating rate
  • IP20 Protection rating

Applications

Motor Drive & Control

Contents

Manual disconnect, Class-10 Ambient-compensated thermal overload relay and Instantaneous magnetic trip mechanism in one compact unit.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$133.87 $ 133.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $206.52
5 + $190.83
10 + $186.05
25 + $181.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.