New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHNEIDER ELECTRIC - GS1EEU3 - SWITCH, DISCONNECT FUSIBLE 3PST 30A 600V

SCHNEIDER ELECTRICGS1EEU3
Image is for illustrative purposes only.
Please refer to product description
SCHNEIDER ELECTRIC
Manufacturer:
SCHNEIDER ELECTRIC
Newark Part Number:
96B0148
Manufacturer Part No:
GS1EEU3

Technical Data Sheet (25.64KB) EN
Technical Data Sheet (25.64KB) EN

Product Information
  • SWITCH, DISCONNECT FUSIBLE 3PST 30A 600V
  • Fuse Size Held: Class CC
  • No. of Poles: 3
  • Contact Current AC Max: 30A
  • Contact Voltage AC Max: 600V
  • Contact Configuration: 3PST
  • Contact Current Max: 30A
  • Fuse Size: Class CC
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

Availability: 45

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock

 - Non-Cancelable/Non-Returnable
Ships within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $244.67  

  1. Qty

Price

Qty Price
$244.67
2  - 4 $230.78
5  - 9 $220.09
10  - 14 $212.62
15  - 19 $201.93
20  - 49 $195.52
50  - 99 $189.11
100+  $181.63
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHNEIDER ELECTRIC) OR (Fused Switches) OR (GS1EEU3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----