SCHNEIDER ELECTRIC  GS1DDU3  SWITCH, DISCONNECT FUSIBLE 3PST 30A 600V

SCHNEIDER ELECTRIC GS1DDU3

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The GS1DDU3 is a three-pole single-throw (3PST) fusible Disconnect Switch with lugs (built-in) terminals and class CC fuse type.

Applications

Industrial
Back to top

Product Information


  • Fuse Size Held Class CC
  • No. of Poles 3 Pole
  • Contact Current AC Max 30A
  • Contact Voltage AC Max 600V
  • Switch Terminals
  • Contact Configuration 3PST
  • Product Range -
  • No. of Fuses -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1469
  •  132/1479

Availability

Availability:
 
Check stock and lead times
  • 2 Further stock expected to ship on May 11, 2016
  • More stock available week commencing 5/9/16

Contact me when back in stock

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $209.10 $209.1

Buy

Price

Quantity List Price
1 - 4 $209.10
5+ $192.59
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
11 months ago
by
KLTesh
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The GS1DDU3 is the disconnect only. Any of the 30-60A handles and shafts will work. You can go for Newark code 29X4242 (for handle and shaft)
11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:01.106-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96B0146, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought