Low

SCHNEIDER ELECTRIC  DL1BKB1  LED Replacement Lamp, White, 7 W

SCHNEIDER ELECTRIC DL1BKB1
Manufacturer Part No:
DL1BKB1
Newark Part No.:
86C7793
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Base Type:
-
LED Color:
White
Bulb Size:
-
Power Rating:
7W
Wavelength Typ:
-
Luminous Intensity:
-
Average Bulb Life:
100000h
Supply Voltage:
24V
Current Rating:
24mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.