New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHNEIDER ELECTRIC - ATV312HU55M3 - AC MOTOR DRIVER, 3, 5.5kW

SCHNEIDER ELECTRICATV312HU55M3
Image is for illustrative purposes only.
Please refer to product description
SCHNEIDER ELECTRIC
Manufacturer:
SCHNEIDER ELECTRIC
Newark Part Number:
35R6566
Manufacturer Part No:
ATV312HU55M3

Technical Data Sheet (95.86KB) EN
Technical Data Sheet (95.86KB) EN

Product Information
  • AC MOTOR DRIVER, 3, 5.5kW
  • Supply Voltage Min: 208VAC
  • Supply Voltage Max: 240VAC
  • No. of Phases: Three
  • Power Rating: 5.5kW
  • Output Current: 27.5A
  • Supply Voltage Range: 208VAC to 240VAC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1711

Catalog Page/Catalog Number:

1711 / 131

1711 / 130

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 11 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1,224.50  

  1. Qty

Price

Qty Price
1  - 5 $1,224.50
6  - 14 $1,159.74
15+  $1,130.31
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
VW3A1101

SCHNEIDER ELECTRIC

LCD GRAPHIC KEYPAD IP54 RATING ATV71

ROHS COMPLIANT: YES;

5
Price
For: 1 Each
1+
$183.77
2+
$173.61
5+
$156.40
10+
$148.58
more...

5 available to ship today
VW3A8121

SCHNEIDER ELECTRIC

MULTILOADER

ROHS COMPLIANT: YES;

6
Price
For: 1 Each
1+
$406.70

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHNEIDER ELECTRIC) OR (Drives - Motor Speed AC) OR (ATV312HU55M3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SCHNEIDER ELECTRIC VW3A1101
1 Each
$183.77
SCHNEIDER ELECTRIC VW3A8121
1 Each
$406.70