Low

SCHNEIDER ELECTRIC  ATV312HU40N4  Variable Speed Drive, Altivar 312 Series, Modbus, CANopen, Three Phase, 4 kW, 380 to 500 Vac

SCHNEIDER ELECTRIC ATV312HU40N4
Manufacturer Part No:
ATV312HU40N4
Newark Part No.:
35R6565
Product Range
Altivar 312 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage Min:
380VAC
Supply Voltage Max:
500VAC
No. of Phases:
Three
Power Rating:
4kW
Output Voltage Max:
500V
Product Range:
Altivar 312 Series
RoHS Compliant:
Yes
Output Current:
9.5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ATV320U40N4C

Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 4 kW, 380 to 500 Vac

SCHNEIDER ELECTRIC

2 in stock

Price for: Each

1+ $873.66 3+ $832.79 5+ $807.24 10+ $776.59 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.