Low

SCHNEIDER ELECTRIC  ATV312HU15N4  Variable Speed Drive, Altivar 312 Series, Modbus, CANopen, Three Phase, 1.5 kW, 380 to 500 Vac

SCHNEIDER ELECTRIC ATV312HU15N4
Technical Data Sheet (95.86KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ATV312HU15N4 from Schneider Electric is a three phase, variable speed asynchronous motor drive with 1.5KW power and integrated EMC filter. This simple machine works at rated supply voltage ranging from 380V to 500V and standard dimension of 143mm heig
  • CANopen Modbus communication port protocol
  • 1 RJ45 Modbus/CANopen connector and RS485 multidrop serial link physical interface
  • Featured with heat sink assembly
  • Power dissipation of 61W at nominal load
  • Supply frequency of 50Hz to 60Hz and nominal switching frequency of 4kHz
  • Product weight is 1.8Kg
  • Vertical operating position
  • CSA, C-Tick, DNV, GOST, NOM and UL certified
  • IP41, IP31 on upper part, IP21 on connection terminals and IP20 on upper part without cover plate
  • Ambient air temperature for operation range from -10°C to 60°C with derating factor

 

Product Information

Supply Voltage Min:
380VAC
Supply Voltage Max:
500VAC
No. of Phases:
Three
Power Rating:
1.5kW
Output Voltage Max:
500V
Product Range:
Altivar 312 Series
RoHS Compliant:
Yes
Output Current:
4.1
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control;
  • Motor Drive & Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.