Low

SCHNEIDER ELECTRIC  ATV312HD11N4  Variable Speed Drive, Altivar 312 Series, Modbus, CANopen, Three Phase, 11 kW, 380 to 500 Vac

SCHNEIDER ELECTRIC ATV312HD11N4
Manufacturer Part No:
ATV312HD11N4
Newark Part No.:
35R6550
Product Range
Altivar 312 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ATV312HD11N4 is a variable speed AC Drive with heat sink and integrated EMC filter. It features a constant torque sensorless flux vector control with PWM type motor control signal. It supports CANopen Modbus communication port protocol. It is total compatibility with the Altivar 31 in terms of both hardware and software, providing extended product replacement options. It is a frequency inverter for 200 to 600V three-phase 11kW asynchronous motors. The Altivar 312 drive is robust, compact and easy to install. Its integrated functions are particularly suitable for the requirements of applications involving simple industrial machines. The Altivar 312 drive integrates perfectly in the main control system architectures. It has an integrated radio interference input filters to comply with the EMC standard for variable speed electrical power drive products IEC 61800-3, categories C2 or C3 and to comply with the European EMC (electromagnetic compatibility) directive.
  • Frequency PI regulator
  • Electrical insulation between power and control
  • 3 Analogue input number
  • Four 7-segment display units for CANopen bus status signalling
  • 1 LED Red for drive voltage signalling
  • RS485 Multidrop serial link physical interface
  • RTU Transmission frame
  • Green premium product

Product Information

Supply Voltage Min:
380VAC
Supply Voltage Max:
500VAC
No. of Phases:
Three
Power Rating:
11kW
Output Voltage Max:
500V
Product Range:
Altivar 312 Series
RoHS Compliant:
Yes
Output Current:
27.7
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Motor Drive & Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 11 kW, 380 to 500 Vac

SCHNEIDER ELECTRIC

2 in stock

Price for: Each

1+ $1,626.21 3+ $1,564.45 5+ $1,533.58 10+ $1,502.70 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.