Low

ATV312H075N4 - 

Variable Speed Drive, Altivar 312 Series, Modbus, CANopen, Three Phase, 0.75 kW, 380 to 500 Vac

ATV312H075N4 - Variable Speed Drive, Altivar 312 Series, Modbus, CANopen, Three Phase, 0.75 kW, 380 to 500 Vac

The actual product may differ from image shown

Manufacturer Part No:
ATV312H075N4
Newark Part No.:
35R6580
Product Range
Altivar 312 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
380VAC
:
500VAC
:
Three Phase
:
0.75kW
:
500V
:
Altivar 312 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATV312H075N4 is a Variable Speed Drive with heat sink for simple machine. It is featured with 1hp motor power, integrated EMC filter and frequency PI regulator loop. It also features four 7-segment display units for CANopen bus status 1 LED red for drive voltage local signalling and 5ms for reference change time constant.
  • IP20/IP21/IP31/IP41 Protection rating
  • Overheating protection drive
  • Input phase breaks drive
  • Thermal protection motor
  • Short-circuit between motor phases drive

Applications

Motor Drive & Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC

Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 750 W, 380 to 500 Vac

2 in stock

Each

1+ $541.26 5+ $515.35

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

01AC4615 - Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 750 W, 380 to 500 Vac

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of DIN rail mounting kit for AC motor driver (part number ATV312H075N4)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of DIN rail mounting kit is VW3A9805 from Schneider.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:00.364-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_35R6580, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.