Low

ATV212HU55N4 - 

Variable Speed Drive, Altivar 212 Series, Asynchronous, Three Phase, 5.5 kW, 380 to 480 Vac

ATV212HU55N4 - Variable Speed Drive, Altivar 212 Series, Asynchronous, Three Phase, 5.5 kW, 380 to 480 Vac

The actual product may differ from image shown

Manufacturer Part No:
ATV212HU55N4
Newark Part No.:
52T3450
Product Range
Altivar 212 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
380VAC
:
480VAC
:
Three
:
5.5kW
:
-
:
Altivar 212 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATV212HU55N4 is a 3-phase Variable Speed AC Motor Driver. The Altivar 212 drive is intended for use with three-phase asynchronous motors for variable torque pump and fan applications. Includes 3 logic inputs, 2 analog inputs, 1 analog output and 2 relay outputs (with 1NO and 1NO/NC contacts), integrated 4 digit, 7 segment LED display with 7 button keypad, as well as RJ45 Modbus™ port, plus a 4 screw removable terminal block for software selectable BACnet, Modbus, METASYS N2 or APOGEE P1 communication protocols. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.
  • 74m³/h Fan flow rate
  • 215W Power dissipation
  • IP21 Protection rating
  • -10 to 40°C Operating temperature

Applications

Motor Drive & Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$934.26 $ 934.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $934.26
3 + $884.94
5 + $871.67
10 + $854.95
25 + $838.24
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.