New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHNEIDER ELECTRIC - ATV12H075M2 - AC DRIVE

SCHNEIDER ELECTRICATV12H075M2
Image is for illustrative purposes only.
Please refer to product description
SCHNEIDER ELECTRIC
Manufacturer:
SCHNEIDER ELECTRIC
Newark Part Number:
11R1089
Manufacturer Part No:
ATV12H075M2

Technical Data Sheet (3.27MB) EN
Technical Data Sheet (3.27MB) EN

Product Information
  • AC DRIVE
  • Supply Voltage Min: 200VAC
  • Supply Voltage Max: 240VAC
  • No. of Phases: Single
  • Power Rating: 0.75kW
  • Output Voltage Max: 230V
  • Output Current: 4.2A
  • Supply Voltage Range: 200V to 240V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1712

Catalog Page/Catalog Number:

1712 / 131

1711 / 130

1711 / 129

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 9 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $260.76  

  1. Qty

Price

Qty Price
1+  $260.76
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
VW3A4416

SCHNEIDER ELECTRIC

Altivar 11/12 EMC Filters for C1 C2 C3

RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$122.01

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 18 days)
VW3A1006

SCHNEIDER ELECTRIC

ATV12 remote keypad IP54

RoHS Compliant: Yes;

31
Price
For: 1 Each
1+
$65.08

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)

VW3A1104R30

SCHNEIDER ELECTRIC

RJ45-RJ45 CBL FOR REMOTE LCD KYPD 3 MET

393
Price
For: 1 Each
1+
$51.17
25+
$46.89
50+
$43.56
100+
$42.13
more...

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)

VW3A1104R50

SCHNEIDER ELECTRIC

RJ45-RJ45 CBL FOR REMOTE LCD KYPD 5 MET

453
Price
For: 1 Each
1+
$51.17
25+
$46.89
50+
$43.56
100+
$42.13
more...

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHNEIDER ELECTRIC) OR (Drives - Motor Speed AC) OR (ATV12H075M2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SCHNEIDER ELECTRIC VW3A4416
1 Each
$122.01
SCHNEIDER ELECTRIC VW3A1006
1 Each
$65.08
SCHNEIDER ELECTRIC VW3A1104R30
1 Each
$51.17