Low

ABL8REM24030 - 

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 72 W, 24 VDC, 3 A

ABL8REM24030 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 72 W, 24 VDC, 3 A

The actual product may differ from image shown

Manufacturer Part No:
ABL8REM24030
Newark Part No.:
64M2199
Product Range
Phaseo Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
72W
:
24VDC
:
3A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
Phaseo Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABL8REM24030 from Schneider is a Phaseo Optimum regulated switch mode power supply with DIN rail mounting. It is a single phase or two phase SMPS for industrial applications. This optimum Phaseo power supply can be connected in phase to neutral (N-L1) or phase to phase1 (L1-L2). Conforming to IEC standards and UL, CSA and TUV certified, they are suitable for global use. This Optimum range of Phaseo power supplies has protection devices to ensure optimum performance of the automation system with an automatic reset mode on elimination of fault.
  • Input voltage range from 85VAC to 264VAC
  • Output voltage is 24VDC
  • Rated power is 72W
  • Power supply output current is 3A
  • Efficiency is 85%
  • LEDs for status indication
  • Short circuit protection

Applications

Power Management, Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

189 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$175.35 $ 175.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $206.29
5 + $195.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.