Low

ABL8MEM24012 - 

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 30 W, 24 VDC, 1.2 A

ABL8MEM24012 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 30 W, 24 VDC, 1.2 A

The actual product may differ from image shown

Manufacturer Part No:
ABL8MEM24012
Newark Part No.:
64M2197
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
30W
:
24VDC
:
1.2A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABL8MEM24012 from Schneider is a Phaseo modular regulated switch mode power supply with DIN rail mounting. It is single phase or two phase SMPS for industrial applications. This modular electronic switch mode power supply provides a quality of output current suitable for supplied loads. This modular Phaseo power supply can be connected in phase to neutral (N-L1) or in phase to phase1 (L1-L2). This power supply is suitable for global use conforming to IEC, UL, CSA and TUV standards.
  • Input voltage range from 85VAC to 264VAC
  • Output voltage is 24VDC
  • Rated power is 30W
  • Power supply output current is 1.2A
  • Efficiency is 82%
  • Green LED for status indication
  • Short circuit protection

Applications

Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CARLO GAVAZZI

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 30 W, 24 VDC, 1.25 A

14 in stock
Add

EATON MOELLER

AC/DC DIN Rail Power Supply (PSU), 1 Output, 30 W, 24 VDC, 1.25 A

8 in stock
Add

OMRON INDUSTRIAL AUTOMATION

AC/DC DIN Rail Power Supply (PSU), 1 Output, 30 W, 24 V, 1.3 A

2 in stock

Each

1+ $173.62 5+ $161.54 10+ $150.77 25+ $139.34 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$124.66 $ 124.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $146.65
10 + $139.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.