Low

SCHNEIDER ELECTRIC  AB1VV435UNO  TERMINAL BLOCK, DIN RAIL, 2 POSITION, 22-10AWG

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Conductor Area CSA: 6mm²
  • Connector Type: DIN Terminal Block
  • Contact Material: Steel
  • No. of Levels: 1
  • No. of Positions: 2
  • Rated Current: 32A
  • Rated Voltage: 800V
  • SVHC: To Be Advised
  • Series: AB1
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1067
  •  131/1065

Availability

Availability: No Longer Manufactured


Substitutes

  • 06X3312 - SCHNEIDER ELECTRIC-NSYTRV42BL-TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-10AWG

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06X3312
NSYTRV42BL

NSYTRV42BL

SCHNEIDER ELECTRIC

TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-10AWG

TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-10AWG; No. of Positions:2; Rated Voltage:1V; Rated Current:32A; Wire Size AWG Min:26AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm ; Wire Connection Method:Screw; No. of Levels:1

  Write a Review | Ask a Question

170

1+ $1.72 5+ $1.68

Buy
  • 170 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15

Customers Also Bought