SCHNEIDER ELECTRIC  AB1VV435UBLA  DIN Rail Mount Terminal Block, 2, 800 V, 32 A, 22 AWG, 10 AWG, 6 mm²

SCHNEIDER ELECTRIC AB1VV435UBLA

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Conductor Area CSA: 6mm²
  • Connector Type: DIN Terminal Block
  • Contact Material: Steel
  • No. of Levels: 1
  • No. of Positions: 2
  • Rated Current: 32A
  • Rated Voltage: 800V
  • SVHC: To Be Advised
  • Series: AB1
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1065

Availability

Availability: No Longer Manufactured


Substitutes

  • 32M7195 - DIN Rail Mount Terminal Block, 2, 22 AWG, 10 AWG, 4 mm²
  • 06X3312 - DIN Rail Mount Terminal Block, 2, 1 V, 32 A, 26 AWG, 10 AWG, 6 mm²
  • 05M3071 - DIN Rail Mount Terminal Block, 2, 22 AWG, 12 AWG, 4 mm

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest an end plate for 2 ways DIN rail mount terminal block (part number AB1VV435UBLA)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of end plate which can be used with this terminal block is AB1AC24 from Schneider.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:02.282-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_18C3081, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
32M7195
1010100000

1010100000

WEIDMULLER

DIN Rail Mount Terminal Block, 2, 22 AWG, 10 AWG, 4 mm²

1,232 

Price for: Each 1

1+ $9.06 10+ $8.17 100+ $7.24 500+ $6.34

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
06X3312
NSYTRV42BL

NSYTRV42BL

SCHNEIDER ELECTRIC

DIN Rail Mount Terminal Block, 2, 1 V, 32 A, 26 AWG, 10 AWG, 6 mm²

1,323 

Price for: Each 1

1+ $2.13 10+ $1.98 25+ $1.82 50+ $1.77

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/15/16
05M3071
101010 WPE4

101010 WPE4

WEIDMULLER

DIN Rail Mount Terminal Block, 2, 22 AWG, 12 AWG, 4 mm

561 

Price for: Each 1

1+ $4.16 10+ $3.76 100+ $3.34 500+ $2.91

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/25/16

Customers Also Bought