Low

SCHNEIDER ELECTRIC  AB1FUSE435U5X  TERMINAL BLOCK, FUSED, 22-10AWG, 5MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Mounting: DIN Rail
  • Contact Material: Steel
  • Contact Plating: Zinc
  • Fuse Size Held: 5mm x 20mm, 5mm x 25mm
  • No. of Contacts: -
  • Pitch Spacing: -
  • SVHC: To Be Advised
  • Series: AB1

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1068

Availability

Availability: No Longer Manufactured


Substitutes

  • 06X3314 - SCHNEIDER ELECTRIC-NSYTRV42SF5-TERMINAL BLOCK, FUSE, 2POS, 26-10AWG

Price

Quantity List Price
1 - 1 $16.34
2 - 4 $15.52
5 - 9 $14.86
10 - 14 $14.50
15 - 19 $14.15
20 - 49 $13.38
50 - 99 $13.18
100+ $11.95

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06X3314
NSYTRV42SF5

NSYTRV42SF5

SCHNEIDER ELECTRIC

TERMINAL BLOCK, FUSE, 2POS, 26-10AWG

TERMINAL BLOCK, FUSE, 2POS, 26-10AWG; Series:Linergy TR; Connector Mounting:DIN Rail; No. of Contacts:2; Pitch Spacing:-; Wire Size AWG Min:26AWG; Wire Size AWG Max:10AWG; Fuse Size Held:5mm x 20mm; Contact Material:-

  Write a Review | Ask a Question

77

1+ $8.97 5+ $8.76

Buy
  • 77 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 days

Customers Also Bought