Low

60123 - 

Thermal Magnetic Circuit Breaker, Miniature, Multi 9 C60N Series, 5 A, 1 Pole, 60 VDC, 120 VAC

60123 - Thermal Magnetic Circuit Breaker, Miniature, Multi 9 C60N Series, 5 A, 1 Pole, 60 VDC, 120 VAC

The actual product may differ from image shown

Manufacturer Part No:
60123
Newark Part No.:
30C8536
Product Range
Multi 9 C60N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multi 9 C60N Series
:
5A
:
1 Pole
:
60VDC
:
120VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 60123 is a 5A 1-pole D-curve miniature Circuit Breaker, fast closing allows increased withstand to the high inrush currents of some loads. Trip-free mechanism contacts cannot be held in the I-ON position when the C60 circuit breaker is tripped automatically, positive indication of contact disconnect, green mechanical indication on front face of circuit breaker shows that all poles are open. C-curve over-current protection for all types, magnetic release operates from 7 to 10 times ampere rating.
  • Suitable for reverse feeding
  • Ring tongue terminal with 5mm screw
  • Line terminal box lug or load terminal box lug
  • Allows locking in ON-OFF position using padlock attachment

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC

Thermal Magnetic Circuit Breaker, D Curve, Multi 9 C60BP Series, 5 A, 1 Pole, 60 V, 415 V, DIN Rail

12 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$99.59 $ 99.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $110.65
10 + $104.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.