SCHNEIDER ELECTRIC / TELEMECANIQUE  XXV18B1PBM12  SENSOR, ULTRASONIC, 50MM, 24VDC

SCHNEIDER ELECTRIC / TELEMECANIQUE XXV18B1PBM12

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Beam Angle: 10°
  • External Diameter: 18mm
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: 0°C
  • SVHC: To Be Advised
  • Sensing Range Max: 50mm
  • Sensing Range Min: 3mm
  • Sensitivity (dB): -
  • Switching Frequency: 80Hz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1895
  •  132/1892

Availability

Availability:  2

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $114.28 $114.28

Buy

Price

Quantity List Price
1 - 4 $114.28
5 - 9 $107.68
10+ $102.56
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought