Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XUSLPB2A500M  SAFETY LIGHT CURTAIN, CAT4, 500MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Beam Spacing: 500mm
  • Control Output Type: PNP
  • IP Rating: Not Rated
  • No. of Beams: 2
  • Performance Level: -
  • Protection Height: 500mm
  • SVHC: To Be Advised
  • Safety Curtain Category: Level 4
  • Safety Integrity Level: -
  • Sensing Range Max: 8m
  • Supply Voltage Max: 24VDC

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,533.11

Buy

Price

Quantity List Price
1 - 4 $1,533.11
5+ $1,497.46

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought