Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XULH043539  Photoelectric Sensor, OsiSense XU, Retroreflective, 4 m, PNP, 12 Vdc to 24Vdc

SCHNEIDER ELECTRIC / TELEMECANIQUE XULH043539
Technical Data Sheet (7.41MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensor Output:
PNP
Sensing Range Max:
4m
Supply Voltage DC Min:
12V
Supply Voltage DC Max:
24V
Output Current:
100mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SM912LVAGQD

VALU-BEAM: Polarized Retro

BANNER ENGINEERING

0

Price for: Each

1+ $156.00

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.