Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XSZDCT020  Sensor Cable, M12 Sensor Straight 4 Position Plug, M12 Sensor Straight 4 Position Receptacle, 2 m

SCHNEIDER ELECTRIC / TELEMECANIQUE XSZDCT020
Manufacturer Part No:
XSZDCT020
Newark Part No.:
92T1858
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
M12 Sensor Straight 4 Position Plug
Connector Type B:
M12 Sensor Straight 4 Position Receptacle
Cable Length - Metric:
2m
Cable Length - Imperial:
6.6ft
Product Range:
-
RoHS Compliant:
Yes
For Use With:
XUSLDS Series Safety Light Curtains
Accessory Type:
M12 Connector Cordset
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.