Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XSZBCT05  Sensor Cable, Light Curtain, M12 Sensor Straight 5 Position Receptacle, Free End, 5 m, 16.4 ft

SCHNEIDER ELECTRIC / TELEMECANIQUE XSZBCT05
Manufacturer Part No:
XSZBCT05
Newark Part No.:
85R3734
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type A:
M12 Sensor Straight 5 Position Receptacle
Connector Type B:
Free End
Cable Length - Metric:
5m
Cable Length - Imperial:
16.4ft
Product Range:
-
RoHS Compliant:
Yes
For Use With:
XUSLB / XUSLDM Series Safety Light Curtains
Accessory Type:
M12 Connector Cordset
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.