Low

XCK-L102 - 

Limit Switch, Roller Plunger, SPDT-1NO, SPDT-NC, 10 A, 240 V, 35.6 in-oz

XCK-L102 - Limit Switch, Roller Plunger, SPDT-1NO, SPDT-NC, 10 A, 240 V, 35.6 in-oz

The actual product may differ from image shown

Manufacturer Part No:
XCK-L102
Newark Part No.:
96F1937
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Roller Plunger
:
SPDT-1NO, SPDT-NC
:
10A
:
240V
:
35.6in-oz
:
-
:
10A
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XCK-L102 is a single-pole double-throw Limit Switch with 35.6-inch-oz maximum operating force, NO+NC snap action contact type. Steel roller plunger type of operator and 20 millions of operating cycles mechanical durability.
  • 0.5m/s Actuation speed
  • IP665 Protection rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$147.73 $ 147.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $173.79
10 + $147.07
25 + $141.32
50 + $134.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.