Low

9AS5D52-24 - 

Power Relay, SPDT, 24 VDC, 30 A, 9A Series, Panel

9AS5D52-24 - Power Relay, SPDT, 24 VDC, 30 A, 9A Series, Panel

The actual product may differ from image shown

Manufacturer Part No:
9AS5D52-24
Newark Part No.:
09B8512
Product Range
9A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
24VDC
:
30A
:
9A Series
:
Panel
:
-
:
240VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
576ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9AS5D52-24 is a Miniature Power Relay with SPDT silver alloy contact and quick-connect terminals. This 9A-series panel mount relay features standard class-F insulation allows for maximum coil temperature of 155°C which is ideal for elevated temperature applications. FLA/LRA and HP ratings capable of handling motor loads. Standard quick-connect terminals simplifies and expedites installation.
  • Flange cover style
  • Offers robust performance
  • 100000 operations Electrical life
  • 15ms Operate time
  • -40 to 55°C Ambient operating temperature range

Applications

Industrial, HVAC, Motor Drive & Control, Security

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

908 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$5.07 $ 5.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.07
10 + $4.83
25 + $4.44
50 + $4.11
100 + $3.95
250 + $3.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.