Low

SCHNEIDER ELECTRIC/MAGNECRAFT  788XCXCL-110/120A  Power Relay, 3PDT, 120 VAC, 16 A, 788 Series, Socket

SCHNEIDER ELECTRIC/MAGNECRAFT 788XCXCL-110/120A
Manufacturer Part No:
788XCXCL-110/120A
Newark Part No.:
35M3552
Product Range
788 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
3PDT
Coil Voltage:
120VAC
Contact Current:
16A
Product Range:
788 Series
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
277VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
28VDC
Contact Material:
Silver Alloy
Coil Resistance:
1.7kohm
Approvals & Standards:
CE, CSA, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor