Low

SCHMARTBOARD  204-0007-01  IC ADAPTOR, SOIC TO DIP, 2.54MM

SCHMARTBOARD 204-0007-01
Manufacturer Part No:
204-0007-01
Newark Part No.:
49Y7709
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Convert From:
10/28-SOIC
Convert To:
10/28-DIP
Pitch Spacing:
2.54mm
Row Pitch:
17.78mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.