Low

SCHMARTBOARD  201-0302-01  PROTOTYPE BOARD, 101.6MM X 101.6MM

SCHMARTBOARD 201-0302-01
Technical Data Sheet (175.39KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Board Type:
Prototype Board
Board Material:
-
Hole Diameter:
0.965mm
External Height:
101.6mm
External Width:
101.6mm
Board Thickness:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.