Low

SCHAFFNER  RN202-2-02  Choke, Current-Compensated, 1.1 mH, 2 A, RN Series

SCHAFFNER RN202-2-02
Technical Data Sheet (204.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Inductance:
1.1mH
Rated Current:
2A
Product Range:
RN Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CHOKE, COM/ASYM MODE, 2X1.1MH, 2A

SCHAFFNER

293:  in stock

Price for: Each

1+ $2.43 100+ $2.19 250+ $2.02 500+ $1.86 More pricing

Buy

CHOKE, RING CORE, DOUBLE, 1.1MH, 2A

EPCOS

188:  in stock

Price for: Each

1+ $2.62 10+ $2.05 100+ $1.50 500+ $1.16 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.