Low

FN356-36-33 - 

Power Line Filter, Chassis, 36 A, 440 VAC, 3 Phase + Neutral Line, Quick Connect, 950 µH, 2 µF

FN356-36-33 - Power Line Filter, Chassis, 36 A, 440 VAC, 3 Phase + Neutral Line, Quick Connect, 950 µH, 2 µF

The actual product may differ from image shown

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN356-36-33
Newark Part No.:
85K8088
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
36A
:
440VAC
:
3 Phase + Neutral Line
:
Quick Connect
:
950µH
:
2µF
:
430µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FN356-36-33 is a 3-phase+neutral Line Filter for general four-wire filtering tasks. It represents the industry standard filter solutions for EMC compliance on three-phase and the neutral conductor, providing high attenuation of both symmetrical and asymmetrical interference. Used as a mains input filter, this Filter increases the conducted immunity and thus contribute to system reliability. The solid, touch-safe terminal block offers a generous contacting cross section and contribute to overall safety.
  • IP20 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Low operating leakage current
  • Compliant with IEC 60950
  • Suitable to meet EN 55011/14/22

Applications

Industrial, Automation & Process Control, Computers & Computer Peripherals, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$340.45 $ 340.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $340.45
5 + $332.86
10 + $329.10
25 + $316.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.