Low

SCHAFFNER  FN3258-75-34  FN3258-75-34

SCHAFFNER-FN3258-75-34-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHAFFNER
  • Newark Part No.: 60K9724
  • Manufacturer Part No FN3258-75-34

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $595.67

Buy

Price

Quantity List Price
1 - 4 $595.67
5 - 9 $576.14
10 - 24 $556.61
25 - 49 $514.29
50+ $485.00

Legislation and Environmental


  • Weight (kg): 3000
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24W5222
FN3258-75-34

FN3258-75-34

SCHAFFNER

FILTER, 3 PHASE, 75A

FILTER, 3 PHASE, 75A; Filter Type:EMC, RFI; Current Rating:75A; Voltage Rating:480VAC; Leakage Current Max:33mA; Capacitance:-; Inductance Min:-; Filter Terminals:Terminal Block; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $406.51 10+ $377.48 25+ $364.08 50+ $350.67 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Customers Also Bought