Low

FN283-4-06 - 

Power Entry Connector, FN 280 Series, Plug, 250 V, 4 A, Panel Mount, Solder

FN283-4-06 - Power Entry Connector, FN 280 Series, Plug, 250 V, 4 A, Panel Mount, Solder

The actual product may differ from image shown

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN283-4-06
Newark Part No.:
86R8536
Product Range
FN 280 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FN283-4-06 is a single-fuse compact filtered Power Entry Module with solder contact termination. The power entry module combines an IEC inlet, a mains filter with single-fuse holder and a 2-pole rocker switch in a small form factor. Line brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping to pass EMI system approval in a short time. High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
  • 2-pole Rocker switch
  • 373μA at 230VAC/50Hz Leakage current
  • 1000kΩ Resistance
  • IP40 Protection grade
  • UL94V-2 or better Flammability rating

Applications

Medical, Portable Devices, Consumer Electronics, Power Management, Test & Measurement

Product Information

:
FN 280 Series
:
Plug
:
250V
:
4A
:
Panel Mount
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$28.38 $ 28.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.38
5 + $24.31
10 + $21.95
25 + $20.60
50 + $19.58
100 + $18.57
250 + $17.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.