Low

SCHAFFNER  FN283-1-06  Power Entry Connector, FN 280 Series, Plug, 250 V, 1 A, Panel Mount, Solder

SCHAFFNER FN283-1-06
Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN283-1-06
Newark Part No.:
86R8535
Product Range
FN 280 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type:
Product Range:
FN 280 Series
Gender:
Plug
Voltage Rating:
250V
Current Rating:
1A
Connector Colour:
Connector Mounting:
Panel Mount
Connector Body Material:
Contact Termination Type:
Solder
Voltage Rating VAC:
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.