Low

FN2080-16-06 - 

Power Line Filter, Chassis, 16 A, 250 VAC, Standard, Quick Connect, 2.8 mH, 1 µF

FN2080-16-06 - Power Line Filter, Chassis, 16 A, 250 VAC, Standard, Quick Connect, 2.8 mH, 1 µF

The actual product may differ from image shown

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN2080-16-06
Newark Part No.:
66F8768
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16A
:
250VAC
:
Standard
:
Quick Connect
:
2.8mH
:
1µF
:
734µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FN2080-16-06 is a multi-stage high Performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • High differential and common-mode attenuation
  • Good low frequency attenuation

Applications

Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$50.88 $ 50.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.88
5 + $49.78
10 + $49.24
25 + $47.60
50 + $45.96
100 + $44.32
250 + $43.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.