Low

SANYO  20SVP100M  CAPACITOR ALUM ELEC 20%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SANYO
  • Newark Part No.: 98K6374
  • Manufacturer Part No 20SVP100M

Product Information


  • AE Capacitor Case: Radial Can - SMD
  • Capacitance: 100µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: Radial Can - SMD
  • Capacitor Terminals: SMD
  • Diameter: 8mm
  • ESR: 0.024ohm
  • Height: 12.6mm
  • Lifetime @ Temperature: 7000 hours @ 105°C
  • MSL: -
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: SANYO - Serie SVP
  • Ripple Current AC: 3.32A
  • SVHC: To Be Advised
  • Voltage Rating: 20V

Availability

Availability:  2,918

(Available until stock is exhausted)


  • 2,918 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.44

Buy

Price

Quantity List Price
1 - 99 $2.44
100 - 249 $2.20
250 - 499 $2.02
500 - 999 $1.87
1000+ $1.75

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98W0453
20SVP100M

20SVP100M

PANASONIC

CAP ALUM ELEC, 100UF, 20V, RAD CAN-SMD

CAP ALUM ELEC, 100UF, 20V, RAD CAN-SMD; Product Range:PANASONIC - SVP Series; Capacitance:100µF; AE Capacitor Case:Radial Can - SMD; ESR:0.024ohm; Voltage Rating:20V; Lifetime @ Temperature:5000 hours @ 105°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

294

1+ $1.91 10+ $1.48 100+ $1.28

Buy
  • 294 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
98W0454
20SVP100M

20SVP100M

PANASONIC

CAP ALUM ELEC, 100UF, 20V, RAD CAN-SMD, FULL REEL

CAP ALUM ELEC, 100UF, 20V, RAD CAN-SMD, FULL REEL; Product Range:PANASONIC - SVP Series; Capacitance:100µF; AE Capacitor Case:Radial Can - SMD; ESR:0.024ohm; Voltage Rating:20V; Lifetime @ Temperature:5000 hours @ 105°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

400+ $0.846 800+ $0.703 1200+ $0.658 2000+ $0.632

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58R6376
PCF1D101MCL1GS

PCF1D101MCL1GS

NICHICON

CAPACITOR ALUM ELECT, 100UF, 20V, 20%, SMD, FULL REEL

CAPACITOR ALUM ELECT, 100UF, 20V, 20%, SMD, FULL REEL; Product Range:NICHICON - CF Series; Capacitance:100µF; AE Capacitor Case:Radial Can - SMD; ESR:0.022ohm; Voltage Rating:20V; Lifetime @ Temperature:5000 hours @ 85°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

400+ $0.795 800+ $0.777 1200+ $0.729 2000+ $0.702

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

70H8313
94SVP107X0020E12

94SVP107X0020E12

VISHAY SPRAGUE

CAPACITOR ALUM ORGANIC 100UF, 20V, 20%, SMD, FULL REEL

CAPACITOR ALUM ORGANIC 100UF, 20V, 20%, SMD, FULL REEL; Product Range:VISHAY - 94SVP Series; Capacitance:100µF; AE Capacitor Case:Radial Can - SMD; ESR:0.025ohm; Voltage Rating:20V; Lifetime @ Temperature:5000 hours @ 105°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

400+ $2.25

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought