Low

SANYO  16SVP180M  CAPACITOR POLYMER ALUM, 180UF, 16V, 20%, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SANYO
  • Newark Part No.: 98K5960
  • Manufacturer Part No 16SVP180M

Product Information


  • AE Capacitor Case: Radial Can - SMD
  • Capacitance: 180µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: Radial Can - SMD
  • Capacitor Terminals: SMD
  • Diameter: 8mm
  • ESR: 0.02ohm
  • Height: 12.6mm
  • Life Time @ Temperature: 2000 hours @ 105°C
  • MSL: -
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: SANYO - SVP Series
  • Ripple Current AC: 3.64A
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Availability

Availability:  405

(Available until stock is exhausted)


  • 405 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.78

Buy

Price

Quantity List Price
1 - 49 $3.78
50 - 99 $3.41
100 - 249 $3.15
250 - 499 $2.89
500 - 999999999 $2.71

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98W0227
16SVP180M
Technical Data Sheet}   Product Traceability

16SVP180M

PANASONIC

CAP ALUM ELEC, 180UF, 16V, RAD CAN-SMD

CAP ALUM ELEC, 180UF, 16V, RAD CAN-SMD; Product Range:PANASONIC - SVP Series; Capacitance:180µF; AE Capacitor Case:Radial Can - SMD; ESR:0.02ohm; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

400

1+ $1.89 10+ $1.46 100+ $1.27

Buy
  • 400 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
98W0228
16SVP180M
Technical Data Sheet}  

16SVP180M

PANASONIC

CAP ALUM ELEC, 180UF, 16V, RAD CAN-SMD, FULL REEL

CAP ALUM ELEC, 180UF, 16V, RAD CAN-SMD, FULL REEL; Product Range:PANASONIC - SVP Series; Capacitance:180µF; AE Capacitor Case:Radial Can - SMD; ESR:0.02ohm; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

400+ $0.836 800+ $0.695 1200+ $0.65 2000+ $0.625

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought