New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

SANYO DENKI - SANACE FANS - 9S1212F401 - AXIAL FAN, 120MM, 12VDC, 190mA

SANYO DENKI - SANACE FANS9S1212F401
Image is for illustrative purposes only.
Please refer to product description
SANYO DENKI - SANACE FANS
Manufacturer:
SANYO DENKI - SANACE FANS
Newark Part Number:
96M1768
Manufacturer Part No:
9S1212F401

Technical Data Sheet (126.27KB) EN
Technical Data Sheet (126.27KB) EN

Product Information
  • AXIAL FAN, 120MM, 12VDC, 190mA
  • Frame Dimensions: 120mm x 120mm x 25mm
  • Supply Voltage: 12VDC
  • Current Rating: 190mA
  • Flow Rate - Imperial: 70.6cu.ft/min
  • Flow Rate - Metric: 2m /min
  • Noise Rating: 30dBA
  • Bearing Type: Ball
  • Current Type: DC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2363

Catalog Page/Catalog Number:

2363 / 130

2360 / 129

2368 / 128

Availability

31 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $26.24  

  1. Qty

Price

Qty Price
1  - 9 $26.24
10  - 24 $24.92
25  - 49 $23.49
50  - 99 $22.36
100  - 249 $21.04
250+  $20.02
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MC32668

MULTICOMP

FINGER GUARD

For Use With:120mm Axial Fans; Fan Size:120mm; Fixing Centers:104.8mm; Guard Material:Steel; Accessory Type:Finger Guard;

1148
Price
For: 1 Each
1+
$0.938
100+
$0.842
500+
$0.760
1,000+
$0.687
more...

1148 available to ship today
KM120

SANYO DENKI - SANACE FANS

FINGER GUARD

For Use With:Sanyo 120mm Axial Fans; Fan Size:120mm; Fixing Centers:104.9mm; Guard Material:Steel; Accessory Type:Finger Guard;

1143
Price
For: 1 Each
1+
$1.39
10+
$1.32
25+
$1.25
50+
$1.18
more...

1143 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SANYO DENKI - SANACE FANS) OR (Axial & Diagonal Fans) OR (9S1212F401)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

MULTICOMP
MC32668
1 Each
$0.938
 
 

SANYO DENKI - SANACE FANS
KM120
1 Each
$1.39