New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SANYO DENKI - SANMOTION - X-PLUS A6 - MINISTEP BIPOLAR CHOPPER DRIVE, 2, 100 TO 120VAC

SANYO DENKI - SANMOTIONX-PLUS A6
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SANYO DENKI - SANMOTION
Newark Part Number:
25T5848
Manufacturer Part No:
X-PLUS A6

Technical Data Sheet (1001.80KB) EN
Technical Data Sheet (1001.80KB) EN

Product Information
  • MINISTEP BIPOLAR CHOPPER DRIVE, 2, 100 TO 120VAC
  • Supply Voltage Min: 100VAC
  • Supply Voltage Max: 120VAC
  • No. of Phases: Two
  • Output Voltage Max: 110V
  • Output Current: 6A
  • Supply Voltage Range: 100V to 120V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1963

Catalog Page/Catalog Number:

1963 / 131

1962 / 130

1957 / 129

Availability

1 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $377.86   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $529.00 $377.86
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
103H89223-5241

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:19N-m; Current Rating:6A; No. of Phases:Two; Resistance:0.63ohm;

1
Price
For: 1 Each
1+
$443.58 Promotional price

1 available to ship today
SM2861-5152

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:3.3N-m; Current Rating:4A; No. of Phases:Two; Resistance:560mohm;

1
Price
For: 1 Each
1+
$152.86 Promotional price

1 available to ship today
SM2861-5252

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:3.3N-m; Current Rating:6A; No. of Phases:Two; Resistance:290mohm;

2
Price
For: 1 Each
1+
$152.86 Promotional price

2 available to ship today
103H89222-5241

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:13.2N-m; Current Rating:6A; No. of Phases:Two; Resistance:0.45ohm;

0
Price
For: 1 Each
1+
$508.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 95 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SANYO DENKI - SANMOTION) OR (Drives - Motor Speed Stepper) OR (X-PLUS A6)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SANYO DENKI - SANMOTION 103H89223-5241
1 Each
$443.58
SANYO DENKI - SANMOTION SM2861-5152
1 Each
$152.86
SANYO DENKI - SANMOTION SM2861-5252
1 Each
$152.86