Please refer to product description
- Manufacturer:
- SANYO DENKI - SANMOTION
- Newark Part Number:
- 20T1458
- Manufacturer Part No:
- X-MIND-B6
-
- Technical Data Sheet (820.38KB) EN
- CONTROLLER MOTOR STEPPER, 2, 230V
- Supply Voltage Min: 110VAC
- Supply Voltage Max: 230VAC
- No. of Phases: Two
- Output Voltage Max: 230V
- Output Current: 6A
- Coil Type: Bipolar
- Current Rating: 6A
- Supply Voltage Range: 110VAC to 230VAC
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1963 / 1311962 / 130
1957 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1+ | $737.00 | $526.43 |
|
|
- RoHS Compliance: Yes


