Low

SANYO DENKI - SANMOTION  US1D200P10  MICRO STEPPING UNIPOLAR DRIVER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Phases: Two
  • Output Current: 10mA
  • Output Voltage Max: 40V
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage Max: 39.66VDC
  • Supply Voltage Min: 32.4VDC

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $223.55

Buy

Price

Quantity List Price
1 - 9 $223.55
10 - 24 $207.58
25 - 49 $200.21
50 - 99 $192.84
100+ $184.24

SANYO DENKI - SANMOTION-US1D200P10-MICRO STEPPING UNIPOLAR DRIVER;MICRO STEPPING UNIPOLAR DRIVER; Supply Voltage Min:32.4VDC; Supply Voltage Max:39.66VDC; No. of Phases:Two; Power Rating:-; Output Voltage Max:40V; Output Current:10mA; Approval Bodies:CE, TUV, UL; External Depth:56mm; External ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought