Low

SS2422-5041 - 

Stepper Motor, Slim Pancake, Bipolar, 0.186 N-m, 1 A, Two, 5.4 ohm, 2.9 mH

SS2422-5041 - Stepper Motor, Slim Pancake, Bipolar, 0.186 N-m, 1 A, Two, 5.4 ohm, 2.9 mH

The actual product may differ from image shown

Manufacturer Part No:
SS2422-5041
Newark Part No.:
34R9057
Product Range
SANMOTION F2 - SS24 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bipolar
:
0.186N-m
:
1A
:
Two
:
5.4ohm
:
2.9mH
:
0.153oz-in²
:
SANMOTION F2 - SS24 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SS2422-5041 is a Stepper Motor for a DC input set model with a basic step angle of 1.8°. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control. Easily installed into very compact devices, it contributes to downsizing of equipments and offer new design possibilities for device manufacturers.
  • Basic step angle of 1.8°
  • Small driver and motor, yet high torque
  • Fast response provides shorter system cycle time for repetitive operations
  • Holding torque maintains the stop position when engaging power
  • Low-vibration mode
  • Accurate control is provided by pulse signals
  • Single shaft
  • 42 mm square by 11.6 mm thin

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$51.18 $ 51.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $60.21
5 + $54.46
10 + $53.25
25 + $51.98
50 + $49.34
100 + $44.34
250 + $40.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.