Low

SANYO DENKI - SANMOTION  SM2863-5252  Stepper Motor, SANMOTION F, Unipolar, 9 N-m, 6 A, Two, 460 mohm, 3.8 mH

SANYO DENKI - SANMOTION SM2863-5252
Manufacturer Part No:
SM2863-5252
Newark Part No.:
20T1457
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Coil Type:
Unipolar
Torque Max:
9N-m
Current Rating:
6A
No. of Phases:
Two
Resistance:
460mohm
Inductance:
3.8mH
Inertia:
24.6oz-in²
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.