Low

SANYO DENKI - SANMOTION  SH2141-5541  STEPPER MOTOR, DC, 300mA, 0.0065NM

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Coil Type: DC
  • Current Rating: 300mA
  • Inductance: 4.2mH
  • Inertia: 0.0032oz-in²
  • No. of Phases: Two
  • Resistance: 21ohm
  • SVHC: To Be Advised
  • Torque Max: 0.0065N-m

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $94.00

Buy

Price

Quantity List Price
1+ $94.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought