Low

SH1602-5240 - 

Stepper Motor, SANMOTION F2, Bipolar, 2 A, Two, 1.65 ohm, 6.1 mH

SH1602-5240 - Stepper Motor, SANMOTION F2, Bipolar, 2 A, Two, 1.65 ohm, 6.1 mH

The actual product may differ from image shown

Manufacturer Part No:
SH1602-5240
Newark Part No.:
34R8313
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bipolar
:
-
:
2A
:
Two
:
1.65ohm
:
6.1mH
:
2.19oz-in²
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SH1602-5240 is a Stepper Motor for a DC input set model with a basic step angle of 0.9°. The bipolar stepper motor suitable for use with industrial sewing machines, financial terminals, copiers and manufacturing equipment for semiconductors applications. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control.
  • Small driver and motor, yet high torque
  • Fast response provides shorter system cycle time for repetitive operations
  • Holding torque maintains the stop position when engaging power
  • Low-vibration mode
  • Accurate control is provided by pulse signals
  • High torque motor

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/11/18

Contact me when back in stock

$76.57 $ 76.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $76.57
25 + $64.48
50 + $59.52
100 + $52.08
250 + $48.36
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.