New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SANYO DENKI - SANMOTION - CSD 94 - MINISTEP BIPOLAR CHOPPER DRIVE, 2, 25 TO 45VDC

SANYO DENKI - SANMOTIONCSD 94
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SANYO DENKI - SANMOTION
Newark Part Number:
25T5847
Manufacturer Part No:
CSD 94

Technical Data Sheet (487.75KB) EN
Technical Data Sheet (487.75KB) EN

Product Information
  • MINISTEP BIPOLAR CHOPPER DRIVE, 2, 25 TO 45VDC
  • Supply Voltage Min: 24VDC
  • Supply Voltage Max: 45VDC
  • No. of Phases: Two
  • Output Voltage Max: 45VDC
  • Output Current: 4.4A
  • Supply Voltage Range: 24VDC to 45VDC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $171.43   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $240.00 $171.43
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SM2861-5152

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:3.3N-m; Current Rating:4A; No. of Phases:Two; Resistance:560mohm;

1
Price
For: 1 Each
1+
$152.86 Promotional price

1 available to ship today
103H7822-1730

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:1.37N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.43ohm;

1
Price
For: 1 Each
1+
$54.29 Promotional price

1 available to ship today
103H7821-1730

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:0.88N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.35ohm;

2
Price
For: 1 Each
1+
$50.72 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
103H7821-1760

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:0.88N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.35ohm;

1
Price
For: 1 Each
1+
$41.77 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
SM2863-5152

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:9N-m; Current Rating:4A; No. of Phases:Two; Resistance:1ohm;

0
Price
For: 1 Each
1+
$408.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 28 days)
103H7823-1760

SANYO DENKI - SANMOTION

STEPPER MOTOR 2-PHASE

Coil Type:Bipolar; Torque Max:2.7N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.65ohm;

0
Price
For: 1 Each
1+
$88.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 95 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SANYO DENKI - SANMOTION) OR (Drives - Motor Speed Stepper) OR (CSD 94)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SANYO DENKI - SANMOTION SM2861-5152
1 Each
$152.86
SANYO DENKI - SANMOTION 103H7822-1730
1 Each
$54.29
SANYO DENKI - SANMOTION 103H7821-1730
1 Each
$50.72