Low

SANYO DENKI - SANMOTION  CSD 02.V  CONTROLLER MOTOR STEPPER, 2, 45V

SANYO DENKI - SANMOTION CSD 02.V
Manufacturer Part No:
CSD 02.V
Newark Part No.:
20T1449
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
24VDC
Supply Voltage Max:
45VDC
No. of Phases:
Two
Power Rating:
-
Output Voltage Max:
45V
Output Current:
2.4A
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.