SANYO DENKI - SANMOTION  BS1D200P10  STEPPER MOTOR DRIVER

SANYO DENKI - SANMOTION BS1D200P10

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approval Bodies: CE, cUL, EN, TUV, UL
  • Current Limit Max: 3A
  • External Depth: 56mm
  • External Width: 64mm
  • For Use With: H & SH Series Stepper Motors
  • No. of Phases: Two
  • Output Current: 10mA
  • Output Voltage Max: 40V
  • Power Rating: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage Max: 36VDC
  • Supply Voltage Min: 24VDC

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $144.00 $144

Buy

Price

Quantity List Price
1+ $144.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought