New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SANYO DENKI - SANMOTION - 103H89223-5241 - STEPPER MOTOR 2-PHASE

SANYO DENKI - SANMOTION103H89223-5241
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SANYO DENKI - SANMOTION
Newark Part Number:
20T1473
Manufacturer Part No:
103H89223-5241

Technical Data Sheet (3.51MB) EN
Technical Data Sheet (3.51MB) EN

Product Information
  • STEPPER MOTOR 2-PHASE
  • Coil Type: Bipolar
  • Torque Max: 19N-m
  • Current Rating: 6A
  • No. of Phases: Two
  • Resistance: 0.63ohm
  • Inductance: 8mH
  • Inertia: 120.28oz-in
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1963

Catalog Page/Catalog Number:

1963 / 131

1962 / 130

1957 / 129

Availability

1 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $443.58   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $621.00 $443.58
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
X-MIND-B6

SANYO DENKI - SANMOTION

CONTROLLER MOTOR STEPPER, 2, 230V

Supply Voltage Min:110VAC; Supply Voltage Max:230VAC; No. of Phases:Two; Output Voltage Max:230V; Output Current:6A;

1
Price
For: 1 Each
1+
$526.43 Promotional price

1 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SANYO DENKI - SANMOTION) OR (Motors - Stepper) OR (103H89223-5241)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SANYO DENKI - SANMOTION X-MIND-B6
1 Each
$526.43